
* Images are for reference only
NJM14570RB1-TE1
Extended
- Manufacturer
- JRC
- MFR.Part #
- NJM14570RB1-TE1
- JLCPCB Part #
- C5200653
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1.8V~9V 2.9mA MSOP-8 RF Modulators and Demodulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 169
Minimum: 1
Full Reel: 2000
Total: $0.01
Add To List
Available Order Qty: 168
In-stock Item Pricing
Qty Unit Price
1+
$0.4151
10+
$0.3343
30+
$0.2995
100+
$0.2567
500+
$0.2123
1000+
$0.2012
Welcome back, may I help you?