
* Images are for reference only
JPS-3-1W+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- JPS-3-1W+
- JLCPCB Part #
- C3155046
- Package
- SMD-6P
- Description
- -40℃~+85℃ 0.9dB 3 way 50MHz~750MHz SMD-6P RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$26.9995
10+
$26.1264
Related Products
Welcome back, may I help you?