
* Images are for reference only
MPB683K2E6AA620MA1
Extended
- Manufacturer
- JOEY
- MFR.Part #
- MPB683K2E6AA620MA1
- JLCPCB Part #
- C4355448
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 250V 68nF ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2099
50+
$0.1674
150+
$0.1493
500+
$0.1131
2500+
$0.1030
5000+
$0.0968
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?