
* Images are for reference only
MEF224K2E6AA620MA1
Extended
- Manufacturer
- JOEY
- MFR.Part #
- MEF224K2E6AA620MA1
- JLCPCB Part #
- C4355253
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 220nF 250V ±10% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 182
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0620
100+
$0.0493
500+
$0.0430
1000+
$0.0383
5000+
$0.0344
10000+
$0.0326
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?