
* Images are for reference only
4PS223J3A6AA615MA1
Extended
- Manufacturer
- JOEY
- MFR.Part #
- 4PS223J3A6AA615MA1
- JLCPCB Part #
- C5160534
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 1kV 22nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1793
50+
$0.1405
150+
$0.1238
500+
$0.0984
2500+
$0.0890
5000+
$0.0834
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?