
* Images are for reference only
5001-BF0440-25-00
Extended
- Manufacturer
- JMEconn
- MFR.Part #
- 5001-BF0440-25-00
- JLCPCB Part #
- C48688805
- Package
- SMD,P=0.4mm
- Description
- -35℃~+85℃ 0.4mm 2.5mm 40P 500mA Gold Phosphor bronze Slot Type Butting Surface Mount,Vertical With post SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.8670
10+
$0.6936
30+
$0.6069
100+
$0.5202
500+
$0.4689
1000+
$0.4416
Related Products
Welcome back, may I help you?