
* Images are for reference only
5001-M024-04
Extended
- Manufacturer
- JMEconn
- MFR.Part #
- 5001-M024-04
- JLCPCB Part #
- C50087614
- Package
- SMD,P=0.4mm
- Description
- 0.4mm 2 24P 300mA 60V Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.1555
50+
$0.1229
150+
$0.1091
500+
$0.0917
2500+
$0.0840
5000+
$0.0793
Related Products
Welcome back, may I help you?