
* Images are for reference only
5001-BDF0527-40MR-00
Extended
- Manufacturer
- JMEconn
- MFR.Part #
- 5001-BDF0527-40MR-00
- JLCPCB Part #
- C48688864
- Package
- SMD,P=0.5mm
- Description
- 0.3mm、0.5mm 40P 5mm Gold、Gold Phosphor bronze、Copper alloy Slot Type Butting Surface Mount,Vertical、Surface Mount, Right Angle With post SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.8118
10+
$0.6555
30+
$0.5782
100+
$0.5009
500+
$0.4558
1000+
$0.4317
Welcome back, may I help you?