
* Images are for reference only
5001-BDF0523-40FR-00
Extended
- Manufacturer
- JMEconn
- MFR.Part #
- 5001-BDF0523-40FR-00
- JLCPCB Part #
- C48688872
- Package
- SMD,P=0.5mm
- Description
- 0.5mm 3mm 40P Gold Phosphor bronze Slot Type Butting Surface Mount,Vertical With post SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$0.7940
10+
$0.6410
30+
$0.5654
100+
$0.4880
500+
$0.4429
1000+
$0.4204
Welcome back, may I help you?