
* Images are for reference only
JVRS14D561KF7100A14BFBA2
Extended
- Manufacturer
- JK-ET
- MFR.Part #
- JVRS14D561KF7100A14BFBA2
- JLCPCB Part #
- C48996442
- Package
- Plugin,P=7.5mm
- Description
- 115J 350V 4.5kA 440pF@1kHz 560V 7.5mm 930V Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 570
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 544
In-stock Item Pricing
Qty Unit Price
1+
$0.0824
50+
$0.0643
150+
$0.0551
500+
$0.0484
2500+
$0.0429
5000+
$0.0402
Related Products
Welcome back, may I help you?