
* Images are for reference only
JF72050D5MA5250F
Extended
- Manufacturer
- JK-ET
- MFR.Part #
- JF72050D5MA5250F
- JLCPCB Part #
- C49190701
- Package
- Plugin,P=5mm
- Description
- -40℃~+160℃ 10mm 2500K 25s 2A 4.5mm 5mm 5mm 5Ω 9mW/℃ ±10% ±20% Plugin,P=5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 760
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 760
In-stock Item Pricing
Qty Unit Price
1+
$0.0255
200+
$0.0197
1000+
$0.0165
2000+
$0.0145
10000+
$0.0128
20000+
$0.0119
Related Products
Welcome back, may I help you?