CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. JVRH10D681KF7150A10BFA310
JVRH10D681KF7150A10BFA310 - 1
JVRH10D681KF7150A10BFA310 - 2
JVRH10D681KF7150A10BFA310 - 3
JVRH10D681KF7150A10BFA310 - 4
Extended1/4
* Images are for reference only

JVRH10D681KF7150A10BFA310

Attributes
Value
Manufacturer
JK-ET
MFR.Part #
JVRH10D681KF7150A10BFA310
JLCPCB Part #
C5158789
Package
Plugin,P=7.5mm
Description
1.12kV 210pF 3.5kA 400mW 420V 560V 612V~748V 7.5mm 92J 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerJK-ET
PackagePlugin,P=7.5mm
Varistor Voltage612V~748V
Energy92J
Pitch7.5mm
Maximum AC Volts420V
Clamping Voltage1.12kV
Capacitance210pF
Rated Wattage400mW
Peak Current3.5kA
Maximum DC Volts560V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. JVRH10D681KF7150A10BFA310
JVRH10D681KF7150A10BFA310

* Images are for reference only

JVRH10D681KF7150A10BFA310

Extended
Manufacturer

JK-ET

MFR.Part #
JVRH10D681KF7150A10BFA310
JLCPCB Part #
C5158789
Package
Plugin,P=7.5mm
Description
1.12kV 210pF 3.5kA 400mW 420V 560V 612V~748V 7.5mm 92J 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JVRH10D681KF7150A10BFA310

* Images are for reference only

JVRH10D681KF7150A10BFA310

Extended
Manufacturer

JK-ET

MFR.Part #
JVRH10D681KF7150A10BFA310
JLCPCB Part #
C5158789
Package
Plugin,P=7.5mm
Description
1.12kV 210pF 3.5kA 400mW 420V 560V 612V~748V 7.5mm 92J 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JVRH10D681KF7150A10BFA310 Specifications

JVRH10D681KF7150A10BFA310 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerJK-ET
PackagePlugin,P=7.5mm
Varistor Voltage612V~748V
Energy92J
Pitch7.5mm
Maximum AC Volts420V
Clamping Voltage1.12kV
Capacitance210pF
Rated Wattage400mW
Peak Current3.5kA
Maximum DC Volts560V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JVRH10D681KF7150A10BFA310. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JVRH10D681KF7150A10BFA310 Schematic Symbol & PCB Footprint

The JVRH10D681KF7150A10BFA310 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.