
* Images are for reference only
JK250-060U
Extended
- Manufacturer
- Shenzhen Jinkaisheng Elec
- MFR.Part #
- JK250-060U
- JLCPCB Part #
- C355372
- Package
- Plugin,P=5.1mm
- Description
- -40℃~+85℃ 120mA 1W 20Ω 3A 500ms 60V 60mA 7.4mm 90Ω 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0444
100+
$0.0350
300+
$0.0305
1000+
$0.0270
5000+
$0.0242
10000+
$0.0228
Related Products
Welcome back, may I help you?