
* Images are for reference only
JL2EDGKRCH-50812G01
Extended
- Manufacturer
- JILN
- MFR.Part #
- JL2EDGKRCH-50812G01
- JLCPCB Part #
- C5280883
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+120℃ 10A 12 2 24P 2x12P 300V 5.08mm Board Side/Socket - Closed Green Right-Angle Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7724
10+
$1.5011
50+
$1.2763
100+
$1.1013
500+
$1.0227
1000+
$0.9890
Related Products
Welcome back, may I help you?