
* Images are for reference only
JL2EDGKRCH-50809G01
Extended
- Manufacturer
- JILN
- MFR.Part #
- JL2EDGKRCH-50809G01
- JLCPCB Part #
- C5280880
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+120℃ 10A 18P 2 2x9P 300V 5.08mm 9 Board Side/Socket - Closed Green Right-Angle Push-Pull,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.3954
10+
$1.1537
50+
$1.0216
100+
$0.8718
500+
$0.8057
1000+
$0.7751
Related Products
Welcome back, may I help you?