
* Images are for reference only
JL212R-SMT-50009BP1
Extended
- Manufacturer
- JILN
- MFR.Part #
- JL212R-SMT-50009BP1
- JLCPCB Part #
- C5328833
- Package
- SMD,P=5mm
- Description
- -40℃~+130℃ 0.2~1.5 1 12A 14~28 1x9P 300V 5mm 9 9P Black Surface Mount, Right Angle SMD,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0955
10+
$1.7729
26+
$1.5712
104+
$1.3647
494+
$1.2712
1001+
$1.2309
Related Products
Welcome back, may I help you?