
* Images are for reference only
JL15EDGRC-50806G01
Extended
- Manufacturer
- JILN
- MFR.Part #
- JL15EDGRC-50806G01
- JLCPCB Part #
- C2963008
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+150℃ 1 1x6P 300V 5.08mm 6 6P 8A Board Side/Socket - Closed Green Right-Angle 弯插,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 159
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 159
In-stock Item Pricing
Qty Unit Price
1+
$0.2609
10+
$0.2046
30+
$0.1806
100+
$0.1504
400+
$0.1304
800+
$0.1223
Related Products
Welcome back, may I help you?