
* Images are for reference only
23430110CNG1SUT01
Extended
- Manufacturer
- JILN
- MFR.Part #
- 23430110CNG1SUT01
- JLCPCB Part #
- C41432078
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 10P 1x10P 2mm 4.37mm Gold Phosphor bronze Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 125
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 113
In-stock Item Pricing
Qty Unit Price
1+
$0.0924
70+
$0.0730
210+
$0.0634
700+
$0.0561
3500+
$0.0503
7000+
$0.0474
Related Products
Welcome back, may I help you?