
* Images are for reference only
22850103ANG1SYA01
Extended
- Manufacturer
- JILN
- MFR.Part #
- 22850103ANG1SYA01
- JLCPCB Part #
- C41431926
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x3P 2.54mm 3A 3P 8.5mm Copper alloy Gold Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 1040
Total: $0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.0363
200+
$0.0287
1040+
$0.0249
2080+
$0.0221
10400+
$0.0199
19760+
$0.0187
Welcome back, may I help you?