
* Images are for reference only
991-121-7007
Extended
- Manufacturer
- JIDC
- MFR.Part #
- 991-121-7007
- JLCPCB Part #
- C19631343
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 12 12P 1x12P 2mm 30.6mm 7.8mm 8mm Copper alloy PA9T Surface Mount,Vertical Tin UL94V-0 White SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4772
10+
$0.3760
30+
$0.3310
100+
$0.2764
500+
$0.2523
1000+
$0.2378
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?