
* Images are for reference only
991-081-2144
Extended
- Manufacturer
- JIDC
- MFR.Part #
- 991-081-2144
- JLCPCB Part #
- C42428529
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x8P 250V 3mm 4.36mm 5A 8 8P 9.9mm Brass Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3373
50+
$0.2627
150+
$0.2309
500+
$0.1911
2500+
$0.1733
5000+
$0.1626
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?