This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

991-101-2144

Extended
Manufacturer
JIDC
MFR.Part #
991-101-2144
JLCPCB Part #
C42428531
Package
SMD,P=3mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 10 10P 1x10P 250V 3mm 4.36mm 5A 9.9mm Brass Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3890
10+ $0.3050
30+ $0.2695
100+ $0.2244
500+ $0.2050
1000+ $0.1937

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons