This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

991-031-2142

Extended
Manufacturer
JIDC
MFR.Part #
991-031-2142
JLCPCB Part #
C42428546
Package
SMD,P=3mm
Description
-25℃~+85℃ 1 1x3P 250V 3 3A 3P 3mm 4.36mm 9.9mm Brass Right Angle Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 66

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1395
50+ $0.1361
250+ $0.1338
500+ $0.1316

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons