
* Images are for reference only
RNB8-6S
Extended
- Manufacturer
- JIDC
- MFR.Part #
- RNB8-6S
- JLCPCB Part #
- C42428814
- Package
- -
- Description
- 12mm 24mm 4.5mm 6.5mm 62A 6~10 8 Circular ring No Through-type Uninsulated purple bronze - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1727
50+
$0.1355
150+
$0.1196
500+
$0.0997
2500+
$0.0908
5000+
$0.0855
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products