
* Images are for reference only
RNB100-8
Extended
- Manufacturer
- JIDC
- MFR.Part #
- RNB100-8
- JLCPCB Part #
- C42428658
- Package
- -
- Description
- 120 16.5mm 28.5mm 300A 4 55.6mm 8.5mm Circular ring No Through-type Uninsulated purple bronze - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5070
10+
$2.1149
50+
$1.8706
100+
$1.6199
500+
$1.5058
1000+
$1.4576
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products