
* Images are for reference only
RNB2-3.5S-90D
Extended
- Manufacturer
- JIDC
- MFR.Part #
- RNB2-3.5S-90D
- JLCPCB Part #
- C42428708
- Package
- -
- Description
- 1.5~2.5 10.5mm 14~16 2.3mm 27A 3.7mm 6.6mm Circular ring (90°) No Uninsulated purple bronze - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 296
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0383
100+
$0.0303
300+
$0.0262
1000+
$0.0232
5000+
$0.0208
10000+
$0.0197
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products