
* Images are for reference only
951-1117-120
Extended
- Manufacturer
- JIDC
- MFR.Part #
- 951-1117-120
- JLCPCB Part #
- C42428415
- Package
- P=1.5mm
- Description
- -40℃~+125℃ 1.5mm 11 Locking PBT UL94V-0 White Without Fins P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1573
50+
$0.1226
150+
$0.1077
1000+
$0.0891
2000+
$0.0809
5000+
$0.0759
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?