
* Images are for reference only
A7
Extended
- Manufacturer
- JH
- MFR.Part #
- A7
- JLCPCB Part #
- C4354870
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1.1V@1A 1A 1kV 30A 5uA SOD-123FL Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1244
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0093
500+
$0.0072
3000+
$0.0059
6000+
$0.0052
24000+
$0.0046
51000+
$0.0043
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?