
* Images are for reference only
S5318080141040A
Extended
- Manufacturer
- JGHC
- MFR.Part #
- S5318080141040A
- JLCPCB Part #
- C555598
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 14pF 18.08MHz 40Ω Crystal Oscillator ±10ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 745
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 745
In-stock Item Pricing
Qty Unit Price
1+
$0.4672
10+
$0.3709
30+
$0.3292
100+
$0.2778
500+
$0.2537
1000+
$0.2409
Related Products
Welcome back, may I help you?