
* Images are for reference only
S3236000202040C3
Extended
- Manufacturer
- JGHC
- MFR.Part #
- S3236000202040C3
- JLCPCB Part #
- C7464783
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 20pF 36MHz 40Ω Crystal Oscillator ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.0951
50+
$0.0757
150+
$0.0661
500+
$0.0588
3000+
$0.0530
6000+
$0.0501
Related Products
Welcome back, may I help you?