
* Images are for reference only
S3227000161040D1JB
Extended
- Manufacturer
- JGHC
- MFR.Part #
- S3227000161040D1JB
- JLCPCB Part #
- C700786
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16pF 27MHz 40Ω Crystal Oscillator ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2388
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2377
In-stock Item Pricing
Qty Unit Price
1+
$0.0627
100+
$0.0497
300+
$0.0431
3000+
$0.0381
6000+
$0.0342
9000+
$0.0322
Related Products
Welcome back, may I help you?