
* Images are for reference only
O2204096152533Cj
Extended
- Manufacturer
- JGHC
- MFR.Part #
- O2204096152533Cj
- JLCPCB Part #
- C718260
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 3.3V 4.096MHz 5mA CMOS ±25ppm SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.9255
10+
$0.7511
30+
$0.6639
100+
$0.5766
500+
$0.5250
1000+
$0.4975
Related Products
Welcome back, may I help you?