
* Images are for reference only
9BT25000202040C3
Extended
- Manufacturer
- JGHC
- MFR.Part #
- 9BT25000202040C3
- JLCPCB Part #
- C2715878
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 20pF 25MHz 40Ω Crystal Oscillator ±20ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.1141
50+
$0.0909
150+
$0.0793
1000+
$0.0706
2000+
$0.0637
5000+
$0.0601
Welcome back, may I help you?