
* Images are for reference only
9AC040003020A0C3
Extended
- Manufacturer
- JGHC
- MFR.Part #
- 9AC040003020A0C3
- JLCPCB Part #
- C2715890
- Package
- HC-49S
- Description
- -40℃~+85℃ 100Ω 30pF 4MHz Through Hole Crystal Oscillator ±20ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 108
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1042
50+
$0.0831
200+
$0.0725
400+
$0.0644
2000+
$0.0582
4000+
$0.0550
Related Products
Welcome back, may I help you?