
* Images are for reference only
49SAC055292020100
Extended
- Manufacturer
- JGHC
- MFR.Part #
- 49SAC055292020100
- JLCPCB Part #
- C479145
- Package
- HC-49S
- Description
- -40℃~+85℃ 100Ω 20pF 5.5296MHz Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.0876
50+
$0.0697
200+
$0.0608
400+
$0.0542
2000+
$0.0489
4000+
$0.0462
Related Products
Welcome back, may I help you?