
* Images are for reference only
JFC2410-1700FS
Extended
- Manufacturer
- Shenzhen JDT Fuse
- MFR.Part #
- JFC2410-1700FS
- JLCPCB Part #
- C2994764
- Package
- 2410
- Description
- -55℃~+125℃ 2.5mm 250V 250V 50A 6.1mm 7A 97.12 Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4149
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 4119
In-stock Item Pricing
Qty Unit Price
1+
$0.0792
100+
$0.0638
300+
$0.0560
1500+
$0.0473
4500+
$0.0426
10500+
$0.0404
Related Products
Welcome back, may I help you?