This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

JFC2410-0750TS

Extended
Manufacturer
Shenzhen JDT Fuse
MFR.Part #
JFC2410-0750TS
JLCPCB Part #
C2994769
Package
2410
Description
-55℃~+125℃ 2.464 2.5mm 250V 250V 50A 6.1mm 750mA Surface Mount Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2783

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 2778

In-stock Item Pricing

Qty Unit Price
1+ $0.0713
100+ $0.0575
300+ $0.0505
1500+ $0.0441
4500+ $0.0399
10500+ $0.0378

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons