
* Images are for reference only
MUR1640CT
Extended
- Manufacturer
- JF
- MFR.Part #
- MUR1640CT
- JLCPCB Part #
- C478791
- Package
- TO-220AB-3
- Description
- 1.3V@10A 16A 35ns 400V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2827
50+
$0.2241
150+
$0.1988
500+
$0.1465
2500+
$0.1325
5000+
$0.1241
10000+
$0.1223
20000+
$0.1210
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?