
* Images are for reference only
GBP206
Extended
- Manufacturer
- JF
- MFR.Part #
- GBP206
- JLCPCB Part #
- C478822
- Package
- GBP
- Description
- -55℃~+150℃ 1.1V@2A 2A 50A 5uA 600V Single-Phase Rectifier GBP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0967
50+
$0.0780
150+
$0.0687
500+
$0.0616
2500+
$0.0559
5000+
$0.0532
10000+
$0.0526
20000+
$0.0522
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?