
* Images are for reference only
F1212S-1WR2
Extended
- Manufacturer
- JETEKPS
- MFR.Part #
- F1212S-1WR2
- JLCPCB Part #
- C5379465
- Package
- SIP,19.6x6mm
- Description
- -40℃~+85℃ 1 10.8V~13.2V 12V 1W 2200uF 280kHz 3kV 50mVp-p 83mA 88% 8mA Non-regulated type Plastic encapsulated type Short Circuit Protection、Automatic fault recovery SIP,19.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.5559
10+
$1.2657
30+
$1.1190
100+
$0.9561
500+
$0.8820
1000+
$0.8497
Related Products
Welcome back, may I help you?