This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

A2424S-1WR3

Extended
Manufacturer
JETEKPS
MFR.Part #
A2424S-1WR3
JLCPCB Part #
C5379242
Package
SIP,19.6x6mm
Description
-40℃~+85℃ 1.5kV 100mVp-p 1W 2 21.6V~26.4V 21mA 280kHz 86% 8mA Short Circuit Protection ±24V SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.8284
10+ $1.5107
30+ $1.3366
100+ $1.1577
500+ $1.0754
1000+ $1.0416

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons