
* Images are for reference only
MM1Z5V1W
Extended
- Manufacturer
- JESTEK
- MFR.Part #
- MM1Z5V1W
- JLCPCB Part #
- C2960984
- Package
- SOD-123W
- Description
- -55℃~+150℃ 1 Independent 130Ω 2uA@1.5V 4.6V~5.4V 5.1V 500mW SOD-123W Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 830
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0138
500+
$0.0108
1500+
$0.0091
5000+
$0.0081
25000+
$0.0072
50000+
$0.0067
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?