
* Images are for reference only
ESD1Z5V0
Extended
- Manufacturer
- JESTEK
- MFR.Part #
- ESD1Z5V0
- JLCPCB Part #
- C2960981
- Package
- SOD-123
- Description
- 13A@8/20us 13V 1uA 260W@8/20us 5V 7.3V 95pF ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 518
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0221
200+
$0.0173
600+
$0.0147
3000+
$0.0119
9000+
$0.0105
21000+
$0.0098
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products