
* Images are for reference only
JBLE2152M016D140RL
Extended
- Manufacturer
- DMBJ
- MFR.Part #
- JBLE2152M016D140RL
- JLCPCB Part #
- C27983413
- Package
- Plugin,D8xL14mm
- Description
- -55℃~+105℃ 14mm 1500uF 16V 2000hrs@105℃ 8mm ±20% Plugin,D8xL14mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.2915
50+
$0.2281
150+
$0.2009
500+
$0.1670
2500+
$0.1520
5000+
$0.1428
Related Products
Welcome back, may I help you?