
* Images are for reference only
JBLE2471M035E120RL
Extended
- Manufacturer
- DMBJ
- MFR.Part #
- JBLE2471M035E120RL
- JLCPCB Part #
- C27983434
- Package
- Plugin,D10xL12mm
- Description
- -55℃~+105℃ 10mm 12mm 2000hrs@105℃ 35V 470uF ±20% Plugin,D10xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 285
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 285
In-stock Item Pricing
Qty Unit Price
1+
$0.3412
50+
$0.2678
150+
$0.2365
500+
$0.1973
2500+
$0.1798
5000+
$0.1694
Related Products
Welcome back, may I help you?