
* Images are for reference only
MX34007NF1
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- MX34007NF1
- JLCPCB Part #
- C7436399
- Package
- Push-Pull,P=2.2mm
- Description
- -40℃~+85℃ 1 1x7P 2.2mm 3A 7 7P Brass Gray Right Angle Tin 弯插,P=2.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1265
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 1256
In-stock Item Pricing
Qty Unit Price
1+
$1.6525
10+
$1.3771
40+
$1.2257
100+
$1.0550
500+
$0.9793
1000+
$0.9454
Related Products
Welcome back, may I help you?