
* Images are for reference only
WR-120P-VF60-N1
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- WR-120P-VF60-N1
- JLCPCB Part #
- C5831711
- Package
- SMD,P=0.5mm
- Description
- 0.5mm 120P 2 200V 300mA Gold Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 31
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4526
10+
$20.4990
31+
$18.8469
93+
$17.4052
Related Products
Welcome back, may I help you?