
* Images are for reference only
FB10S051JT1R6000
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- FB10S051JT1R6000
- JLCPCB Part #
- C6040799
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.2mm 0.3mm 0.88mm 51P Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.3mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0145
200+
$0.4055
500+
$0.3927
1000+
$0.3847
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?