
* Images are for reference only
PS-30SG-D4TS1-1E
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- PS-30SG-D4TS1-1E
- JLCPCB Part #
- C6148326
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 2 2.54mm 2.54mm 30P 3A 9.5mm Gold Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.3838
200+
$15.7153
500+
$15.1902
1000+
$14.9300
Welcome back, may I help you?