
* Images are for reference only
DX07B024JJ1R1500
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- DX07B024JJ1R1500
- JLCPCB Part #
- C2977280
- Package
- SMD
- Description
- -30℃~+80℃ 1 24P 250mA、1.25A 48V Black Female Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 14
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6711
Related Products
Welcome back, may I help you?